
Category | Voltage - Breakdown (Min) 558V |
Mfr | Voltage - Clamping (Max) @ Ipp 868V |
Series | Current - Peak Pulse (10/1000µs) 3000A (3kA) (8/20µs) |
Packaging Tray | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 500V | Package / Case Nonstandard |

