770V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA-460S

DigiKey Part Number
13-HFA-460S-ND
Manufacturer
Manufacturer Product Number
HFA-460S
Description
TVS DIODE 460VWM 770VC
Customer Reference
Detailed Description
770V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown (Min)
500V
Mfr
Voltage - Clamping (Max) @ Ipp
770V
Series
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Packaging
Tray
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
460V
Package / Case
Nonstandard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.