290V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA-190C

DigiKey Part Number
13-HFA-190C-ND
Manufacturer
Manufacturer Product Number
HFA-190C
Description
TVS DIODE 190VWM 290VC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
290V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown (Min)
200V
Mfr
Voltage - Clamping (Max) @ Ipp
290V
Series
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Packaging
Tray
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
190V
Package / Case
Nonstandard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
755,38533 €403,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,38533 €
Unit Price with VAT:6,40854 €