FSP120KB-1K5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Ohmite
In Stock: 757
Unit Price: 3,96000 €
Datasheet
1.5 kOhms ±10% 1.2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP120KB-1K5

DigiKey Part Number
YAG1197-ND
Manufacturer
Manufacturer Product Number
FSP120KB-1K5
Description
RES 1.5K OHM 10% 1.2W AXIAL
Customer Reference
Detailed Description
1.5 kOhms ±10% 1.2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-80/ +500ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
42J1K5EOhmite75742J1K5E-ND3,96000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,68461 €5.053,83 €
Unit Price without VAT:1,68461 €
Unit Price with VAT:2,00469 €