FSM250KB-150R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


YAGEO
In Stock: 1.309
Unit Price: 0,62000 €
Datasheet
150 Ohms ±10% 2.5W Through Hole Resistor Radial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSM250KB-150R

DigiKey Part Number
YAG1192-ND
Manufacturer
Manufacturer Product Number
FSM250KB-150R
Description
RES 150 OHM 10% 2.5W RADIAL
Customer Reference
Detailed Description
150 Ohms ±10% 2.5W Through Hole Resistor Radial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-80/ +500ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
-
Size / Dimension
1.496" L x 0.354" W (38.00mm x 9.00mm)
Height - Seated (Max)
0.409" (10.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3601,74215 €2.369,32 €
Unit Price without VAT:1,74215 €
Unit Price with VAT:2,07316 €