FSM250JB-68R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Ohmite
In Stock: 4.968
Unit Price: 1,13000 €
Datasheet
68 Ohms ±5% 2.5W Through Hole Resistor Radial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSM250JB-68R

DigiKey Part Number
YAG1193-ND
Manufacturer
Manufacturer Product Number
FSM250JB-68R
Description
RES 68 OHM 5% 2.5W RADIAL
Customer Reference
Detailed Description
68 Ohms ±5% 2.5W Through Hole Resistor Radial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-80/ +500ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Size / Dimension
1.496" L x 0.354" W (38.00mm x 9.00mm)
Resistance
Height - Seated (Max)
0.409" (10.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TWM5J68REOhmite4.968TWM5J68RE-ND1,13000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3601,74860 €2.378,10 €
Unit Price without VAT:1,74860 €
Unit Price with VAT:2,08083 €