Similar

FRM1WSJR-52-75R | |
|---|---|
DigiKey Part Number | FRM1WSJR-52-75R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRM1WSJR-52-75R |
Description | RES 75 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
EDA/CAD Models | FRM1WSJR-52-75R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN100JR-73-75R | YAGEO | 0 | FKN100JR-73-75R-ND | 0,04906 € | Similar |


