Similar

FMP4WVJR-73-10R | |
|---|---|
DigiKey Part Number | FMP4WVJR-73-10R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMP4WVJR-73-10R |
Description | RES 10 OHM 5% 4W AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 4W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP4WVJR-73-10R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.669" L (7.50mm x 17.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR03000201009JAC00 | Vishay Beyschlag/Draloric/BC Components | 2.751 | PPC10W-3JCT-ND | 5,71000 € | Similar |


