
FMP300JT-73-2K2 | |
|---|---|
DigiKey Part Number | 13-FMP300JT-73-2K2CT-ND - Cut Tape (CT) 13-FMP300JT-73-2K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300JT-73-2K2 |
Description | RES 2.2K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09140 € | 9,14 € |
| 250 | 0,07872 € | 19,68 € |
| 500 | 0,07076 € | 35,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06271 € | 62,71 € |
| 2.000 | 0,05706 € | 114,12 € |
| 3.000 | 0,05414 € | 162,42 € |
| 5.000 | 0,05085 € | 254,25 € |
| 7.000 | 0,04889 € | 342,23 € |
| 10.000 | 0,04698 € | 469,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

