
FMP300JR-73-150K | |
|---|---|
DigiKey Part Number | 13-FMP300JR-73-150KTR-ND - Tape & Reel (TR) 13-FMP300JR-73-150KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300JR-73-150K |
Description | RES 150K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300JR-73-150K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12040 € | 3,01 € |
| 50 | 0,10640 € | 5,32 € |
| 100 | 0,09440 € | 9,44 € |
| 250 | 0,08128 € | 20,32 € |
| 500 | 0,07306 € | 36,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06478 € | 64,78 € |
| 2.000 | 0,05896 € | 117,92 € |
| 3.000 | 0,05596 € | 167,88 € |
| 5.000 | 0,05257 € | 262,85 € |
| 7.000 | 0,05055 € | 353,85 € |
| 10.000 | 0,04858 € | 485,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

