
FMP300JB-73-2R | |
|---|---|
DigiKey Part Number | FMP300JB-73-2R-ND |
Manufacturer | |
Manufacturer Product Number | FMP300JB-73-2R |
Description | RES 2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03207 € | 160,35 € |
| Unit Price without VAT: | 0,03207 € |
|---|---|
| Unit Price with VAT: | 0,03816 € |

