
FMP300FTF73-100K | |
|---|---|
DigiKey Part Number | 13-FMP300FTF73-100KCT-ND - Cut Tape (CT) 13-FMP300FTF73-100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300FTF73-100K |
Description | RES 100K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FTF73-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,14800 € | 3,70 € |
| 50 | 0,13100 € | 6,55 € |
| 100 | 0,11640 € | 11,64 € |
| 250 | 0,10048 € | 25,12 € |
| 500 | 0,09048 € | 45,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08039 € | 80,39 € |
| 2.000 | 0,07331 € | 146,62 € |
| 3.000 | 0,06967 € | 209,01 € |
| 5.000 | 0,06555 € | 327,75 € |
| 7.000 | 0,06310 € | 441,70 € |
| 10.000 | 0,06070 € | 607,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

