
FMP300FRF73-1M | |
|---|---|
DigiKey Part Number | 13-FMP300FRF73-1MTR-ND - Tape & Reel (TR) 13-FMP300FRF73-1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300FRF73-1M |
Description | RES 1M OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FRF73-1M Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,11500 € | 11,50 € |
| 250 | 0,09924 € | 24,81 € |
| 500 | 0,08936 € | 44,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07939 € | 79,39 € |
| 2.000 | 0,07240 € | 144,80 € |
| 3.000 | 0,06880 € | 206,40 € |
| 5.000 | 0,06474 € | 323,70 € |
| 7.000 | 0,06231 € | 436,17 € |
| 10.000 | 0,05995 € | 599,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

