
FMP300FBF73-23K7 | |
|---|---|
DigiKey Part Number | FMP300FBF73-23K7-ND |
Manufacturer | |
Manufacturer Product Number | FMP300FBF73-23K7 |
Description | RES 23.7K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06816 € | 340,80 € |
| Unit Price without VAT: | 0,06816 € |
|---|---|
| Unit Price with VAT: | 0,08111 € |

