
FMP200JT-52-22R | |
|---|---|
DigiKey Part Number | 13-FMP200JT-52-22RCT-ND - Cut Tape (CT) 13-FMP200JT-52-22RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP200JT-52-22R |
Description | RES 22 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JT-52-22R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR02000202209JA100 | Vishay Beyschlag/Draloric/BC Components | 2.040 | BC4783CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06620 € | 6,62 € |
| 250 | 0,05680 € | 14,20 € |
| 500 | 0,05090 € | 25,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04496 € | 44,96 € |
| 2.000 | 0,04077 € | 81,54 € |
| 3.000 | 0,03861 € | 115,83 € |
| 5.000 | 0,03618 € | 180,90 € |
| 7.000 | 0,03472 € | 243,04 € |
| 10.000 | 0,03330 € | 333,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

