100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JT-52-100R

DigiKey Part Number
13-FMP200JT-52-100RCT-ND - Cut Tape (CT)
13-FMP200JT-52-100RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP200JT-52-100R
Description
RES 100 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JT-52-100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10200 €1,02 €
250,08600 €2,15 €
500,07580 €3,79 €
1000,06700 €6,70 €
2500,05752 €14,38 €
5000,05154 €25,77 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,04553 €45,53 €
2.0000,04129 €82,58 €
3.0000,03910 €117,30 €
5.0000,03663 €183,15 €
7.0000,03516 €246,12 €
10.0000,03372 €337,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €