
FMP200JR-52-8R2 | |
|---|---|
DigiKey Part Number | 8.2ZTR-ND - Tape & Reel (TR) 8.2ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-8R2 |
Description | RES 8.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-8R2 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR02000208208JA100 | Vishay Beyschlag/Draloric/BC Components | 395 | BC4823CT-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08660 € | 8,66 € |
| 250 | 0,07452 € | 18,63 € |
| 500 | 0,06694 € | 33,47 € |
| 1.000 | 0,06048 € | 60,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05340 € | 133,50 € |
| 5.000 | 0,04897 € | 244,85 € |
| 7.500 | 0,04669 € | 350,18 € |
| 12.500 | 0,04412 € | 551,50 € |
| 17.500 | 0,04258 € | 745,15 € |
| 25.000 | 0,04108 € | 1.027,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

