
FMP200JR-52-2R2 | |
|---|---|
DigiKey Part Number | 2.2ZTR-ND - Tape & Reel (TR) 2.2ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-2R2 |
Description | RES 2.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-2R2 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR02000202208JA100 | Vishay Beyschlag/Draloric/BC Components | 1.209 | BC4782CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08230 € | 8,23 € |
| 250 | 0,07072 € | 17,68 € |
| 500 | 0,06348 € | 31,74 € |
| 1.000 | 0,05733 € | 57,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04959 € | 123,98 € |
| 5.000 | 0,04546 € | 227,30 € |
| 7.500 | 0,04333 € | 324,98 € |
| 12.500 | 0,04093 € | 511,62 € |
| 17.500 | 0,03949 € | 691,07 € |
| 25.000 | 0,03810 € | 952,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

