2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-2R2

DigiKey Part Number
2.2ZTR-ND - Tape & Reel (TR)
2.2ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-2R2
Description
RES 2.2 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-2R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR02000202208JA100Vishay Beyschlag/Draloric/BC Components1.209BC4782CT-ND0,31000 €Similar
In-Stock: 3.052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12500 €1,25 €
250,10520 €2,63 €
500,09280 €4,64 €
1000,08230 €8,23 €
2500,07072 €17,68 €
5000,06348 €31,74 €
1.0000,05733 €57,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04959 €123,98 €
5.0000,04546 €227,30 €
7.5000,04333 €324,98 €
12.5000,04093 €511,62 €
17.5000,03949 €691,07 €
25.0000,03810 €952,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €