
FMP200JR-52-2K7 | |
|---|---|
DigiKey Part Number | 2.7KZTR-ND - Tape & Reel (TR) 2.7KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-2K7 |
Description | RES 2.7K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-2K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,08640 € | 2,16 € |
| 50 | 0,07620 € | 3,81 € |
| 100 | 0,06760 € | 6,76 € |
| 250 | 0,05792 € | 14,48 € |
| 500 | 0,05192 € | 25,96 € |
| 1.000 | 0,04678 € | 46,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04036 € | 100,90 € |
| 5.000 | 0,03691 € | 184,55 € |
| 7.500 | 0,03514 € | 263,55 € |
| 12.500 | 0,03313 € | 414,12 € |
| 17.500 | 0,03194 € | 558,95 € |
| 25.000 | 0,03077 € | 769,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

