
FMP200JR-52-27R | |
---|---|
DigiKey Part Number | 27ZTR-ND - Tape & Reel (TR) 27ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-27R |
Description | RES 27 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-27R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,10000 € | 1,00 € |
25 | 0,08480 € | 2,12 € |
50 | 0,07460 € | 3,73 € |
100 | 0,06600 € | 6,60 € |
250 | 0,05660 € | 14,15 € |
500 | 0,05074 € | 25,37 € |
1.000 | 0,04571 € | 45,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,04022 € | 100,55 € |
5.000 | 0,03679 € | 183,95 € |
7.500 | 0,03502 € | 262,65 € |
12.500 | 0,03302 € | 412,75 € |
17.500 | 0,03183 € | 557,02 € |
25.000 | 0,03067 € | 766,75 € |
30.000 | 0,03011 € | 903,30 € |
60.000 | 0,02820 € | 1.692,00 € |
62.500 | 0,02809 € | 1.755,62 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |