20 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-20R

DigiKey Part Number
13-FMP200JR-52-20RTR-ND - Tape & Reel (TR)
13-FMP200JR-52-20RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-20R
Description
RES 20 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.622
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10200 €1,02 €
250,08520 €2,13 €
500,07540 €3,77 €
1000,06670 €6,67 €
2500,05720 €14,30 €
5000,05126 €25,63 €
1.0000,04620 €46,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03985 €99,62 €
5.0000,03645 €182,25 €
7.5000,03470 €260,25 €
12.5000,03272 €409,00 €
17.5000,03154 €551,95 €
25.0000,03039 €759,75 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €