
FMP200JR-52-1R | |
|---|---|
DigiKey Part Number | 1.0ZTR-ND - Tape & Reel (TR) 1.0ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-1R |
Description | RES 1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08230 € | 8,23 € |
| 250 | 0,07072 € | 17,68 € |
| 500 | 0,06348 € | 31,74 € |
| 1.000 | 0,05733 € | 57,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04959 € | 123,98 € |
| 5.000 | 0,04546 € | 227,30 € |
| 7.500 | 0,04333 € | 324,98 € |
| 12.500 | 0,04093 € | 511,62 € |
| 17.500 | 0,03949 € | 691,07 € |
| 25.000 | 0,03810 € | 952,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

