
FMP200JR-52-0R82 | |
|---|---|
DigiKey Part Number | 0.82ZTR-ND - Tape & Reel (TR) 0.82ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-0R82 |
Description | RES 0.82 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-0R82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,14300 € | 7,15 € |
| 100 | 0,12730 € | 12,73 € |
| 250 | 0,10996 € | 27,49 € |
| 500 | 0,09910 € | 49,55 € |
| 1.000 | 0,08988 € | 89,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07822 € | 195,55 € |
| 5.000 | 0,07202 € | 360,10 € |
| 7.500 | 0,06883 € | 516,23 € |
| 12.500 | 0,06523 € | 815,38 € |
| 17.500 | 0,06308 € | 1.103,90 € |
| 25.000 | 0,06098 € | 1.524,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

