680 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-0R68

DigiKey Part Number
0.68ZTR-ND - Tape & Reel (TR)
0.68ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-0R68
Description
RES 0.68 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-0R68 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.066
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18900 €1,89 €
250,15960 €3,99 €
500,14120 €7,06 €
1000,12570 €12,57 €
2500,10860 €27,15 €
5000,09788 €48,94 €
1.0000,08876 €88,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,07724 €193,10 €
5.0000,07112 €355,60 €
7.5000,06797 €509,78 €
12.5000,06442 €805,25 €
17.5000,06230 €1.090,25 €
25.0000,06023 €1.505,75 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €