
FMP200JR-52-0R39 | |
|---|---|
DigiKey Part Number | 0.39ZTR-ND - Tape & Reel (TR) 0.39ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-0R39 |
Description | RES 0.39 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-0R39 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,15960 € | 3,99 € |
| 50 | 0,14120 € | 7,06 € |
| 100 | 0,12570 € | 12,57 € |
| 250 | 0,10860 € | 27,15 € |
| 500 | 0,09788 € | 48,94 € |
| 1.000 | 0,08876 € | 88,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07724 € | 193,10 € |
| 5.000 | 0,07112 € | 355,60 € |
| 7.500 | 0,06797 € | 509,78 € |
| 12.500 | 0,06442 € | 805,25 € |
| 17.500 | 0,06230 € | 1.090,25 € |
| 25.000 | 0,06023 € | 1.505,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

