
FMP200FRF52-249R | |
|---|---|
DigiKey Part Number | 249YTR-ND - Tape & Reel (TR) 249YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200FRF52-249R |
Description | RES 249 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200FRF52-249R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07480 € | 7,48 € |
| 250 | 0,06420 € | 16,05 € |
| 500 | 0,05758 € | 28,79 € |
| 1.000 | 0,05195 € | 51,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04489 € | 112,22 € |
| 5.000 | 0,04110 € | 205,50 € |
| 7.500 | 0,03916 € | 293,70 € |
| 12.500 | 0,03696 € | 462,00 € |
| 17.500 | 0,03565 € | 623,88 € |
| 25.000 | 0,03436 € | 859,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

