160 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
FMP200FRF52-160R

FMP200FRF52-160R

DigiKey Part Number
160YTR-ND - Tape & Reel (TR)
160YCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200FRF52-160R
Description
RES 160 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200FRF52-160R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11400 €1,14 €
250,09560 €2,39 €
500,08440 €4,22 €
1000,07480 €7,48 €
2500,06420 €16,05 €
5000,05758 €28,79 €
1.0000,05195 €51,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04489 €112,22 €
5.0000,04110 €205,50 €
7.5000,03916 €293,70 €
12.5000,03696 €462,00 €
17.5000,03565 €623,88 €
25.0000,03436 €859,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €