
FMP200FBF52-56K | |
|---|---|
DigiKey Part Number | 13-FMP200FBF52-56K-ND |
Manufacturer | |
Manufacturer Product Number | FMP200FBF52-56K |
Description | RES 56K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07330 € | 7,33 € |
| 250 | 0,06292 € | 15,73 € |
| 500 | 0,05646 € | 28,23 € |
| 1.000 | 0,05093 € | 50,93 € |
| 5.000 | 0,04110 € | 205,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

