
FMP100JT-52-33K | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-33KCT-ND - Cut Tape (CT) 13-FMP100JT-52-33KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-33K |
Description | RES 33K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JT-52-33K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04580 € | 4,58 € |
| 250 | 0,03916 € | 9,79 € |
| 500 | 0,03494 € | 17,47 € |
| 1.000 | 0,03137 € | 31,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02452 € | 122,60 € |
| 10.000 | 0,02248 € | 224,80 € |
| 15.000 | 0,02143 € | 321,45 € |
| 25.000 | 0,02025 € | 506,25 € |
| 35.000 | 0,01954 € | 683,90 € |
| 50.000 | 0,01885 € | 942,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

