
FMP100JT-52-2R2 | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-2R2CT-ND - Cut Tape (CT) 13-FMP100JT-52-2R2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-2R2 |
Description | RES 2.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07180 € | 7,18 € |
| 250 | 0,06160 € | 15,40 € |
| 500 | 0,05524 € | 27,62 € |
| 1.000 | 0,04982 € | 49,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04015 € | 200,75 € |
| 10.000 | 0,03699 € | 369,90 € |
| 15.000 | 0,03537 € | 530,55 € |
| 25.000 | 0,03353 € | 838,25 € |
| 35.000 | 0,03244 € | 1.135,40 € |
| 50.000 | 0,03137 € | 1.568,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

