
FMP100JT-52-15K | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-15KCT-ND - Cut Tape (CT) 13-FMP100JT-52-15KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-15K |
Description | RES 15K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 $ | 0,13 $ |
| 10 | 0,08200 $ | 0,82 $ |
| 25 | 0,06840 $ | 1,71 $ |
| 50 | 0,06040 $ | 3,02 $ |
| 100 | 0,05320 $ | 5,32 $ |
| 250 | 0,04548 $ | 11,37 $ |
| 500 | 0,04060 $ | 20,30 $ |
| 1.000 | 0,03645 $ | 36,45 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02849 $ | 142,45 $ |
| 10.000 | 0,02612 $ | 261,20 $ |
| 15.000 | 0,02490 $ | 373,50 $ |
| 25.000 | 0,02353 $ | 588,25 $ |
| 35.000 | 0,02271 $ | 794,85 $ |
| 50.000 | 0,02190 $ | 1.095,00 $ |
| Unit Price without VAT: | 0,13000 $ |
|---|---|
| Unit Price with VAT: | 0,15470 $ |

