120 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JT-52-0R12

DigiKey Part Number
13-FMP100JT-52-0R12CT-ND - Cut Tape (CT)
13-FMP100JT-52-0R12TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP100JT-52-0R12
Description
RES 0.12 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11600 €1,16 €
250,09840 €2,46 €
500,08680 €4,34 €
1000,07690 €7,69 €
2500,06604 €16,51 €
5000,05928 €29,64 €
1.0000,05349 €53,49 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,04235 €211,75 €
10.0000,03905 €390,50 €
15.0000,03735 €560,25 €
25.0000,03543 €885,75 €
35.0000,03429 €1.200,15 €
50.0000,03317 €1.658,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €