
FMP100JR-52-8R2 | |
|---|---|
DigiKey Part Number | 13-FMP100JR-52-8R2TR-ND - Tape & Reel (TR) 13-FMP100JR-52-8R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-8R2 |
Description | RES 8.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09960 € | 2,49 € |
| 50 | 0,08800 € | 4,40 € |
| 100 | 0,07790 € | 7,79 € |
| 250 | 0,06688 € | 16,72 € |
| 500 | 0,06002 € | 30,01 € |
| 1.000 | 0,05417 € | 54,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04288 € | 214,40 € |
| 10.000 | 0,03954 € | 395,40 € |
| 15.000 | 0,03782 € | 567,30 € |
| 25.000 | 0,03588 € | 897,00 € |
| 35.000 | 0,03472 € | 1.215,20 € |
| 50.000 | 0,03359 € | 1.679,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

