
FMP100JR-52-2R2 | |
|---|---|
DigiKey Part Number | 2.2WTR-ND - Tape & Reel (TR) 2.2WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-2R2 |
Description | RES 2.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-2R2 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07690 € | 7,69 € |
| 250 | 0,06604 € | 16,51 € |
| 500 | 0,05928 € | 29,64 € |
| 1.000 | 0,05349 € | 53,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04235 € | 211,75 € |
| 10.000 | 0,03905 € | 390,50 € |
| 15.000 | 0,03735 € | 560,25 € |
| 25.000 | 0,03543 € | 885,75 € |
| 35.000 | 0,03429 € | 1.200,15 € |
| 50.000 | 0,03317 € | 1.658,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

