
FMP100JR-52-1K | |
|---|---|
DigiKey Part Number | 1KWTR-ND - Tape & Reel (TR) 1KWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-1K |
Description | RES 1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 $ | 0,13 $ |
| 10 | 0,08500 $ | 0,85 $ |
| 25 | 0,07120 $ | 1,78 $ |
| 50 | 0,06280 $ | 3,14 $ |
| 100 | 0,05540 $ | 5,54 $ |
| 250 | 0,04732 $ | 11,83 $ |
| 500 | 0,04226 $ | 21,13 $ |
| 1.000 | 0,03796 $ | 37,96 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02970 $ | 148,50 $ |
| 10.000 | 0,02724 $ | 272,40 $ |
| 15.000 | 0,02598 $ | 389,70 $ |
| 25.000 | 0,02455 $ | 613,75 $ |
| 35.000 | 0,02370 $ | 829,50 $ |
| 50.000 | 0,02286 $ | 1.143,00 $ |
| Unit Price without VAT: | 0,13000 $ |
|---|---|
| Unit Price with VAT: | 0,15470 $ |

