16 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-16K

DigiKey Part Number
16KWTR-ND - Tape & Reel (TR)
16KWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-16K
Description
RES 16K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JR-52-16K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07200 €0,72 €
250,06040 €1,51 €
500,05340 €2,67 €
1000,04710 €4,71 €
2500,04020 €10,05 €
5000,03592 €17,96 €
1.0000,03226 €32,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02524 €126,20 €
10.0000,02315 €231,50 €
15.0000,02208 €331,20 €
25.0000,02086 €521,50 €
35.0000,02014 €704,90 €
50.0000,01943 €971,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €