
FMP100JR-52-110R | |
|---|---|
DigiKey Part Number | 110WTR-ND - Tape & Reel (TR) 110WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-110R |
Description | RES 110 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-110R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04710 € | 4,71 € |
| 250 | 0,04020 € | 10,05 € |
| 500 | 0,03592 € | 17,96 € |
| 1.000 | 0,03226 € | 32,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02524 € | 126,20 € |
| 10.000 | 0,02315 € | 231,50 € |
| 15.000 | 0,02208 € | 331,20 € |
| 25.000 | 0,02086 € | 521,50 € |
| 35.000 | 0,02014 € | 704,90 € |
| 50.000 | 0,01943 € | 971,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

