
FMP100JR-52-0R33 | |
|---|---|
DigiKey Part Number | 0.33WTR-ND - Tape & Reel (TR) 0.33WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-0R33 |
Description | RES 0.33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-0R33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,17280 € | 4,32 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,13610 € | 13,61 € |
| 250 | 0,11772 € | 29,43 € |
| 500 | 0,10618 € | 53,09 € |
| 1.000 | 0,09637 € | 96,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07734 € | 386,70 € |
| 10.000 | 0,07173 € | 717,30 € |
| 15.000 | 0,06885 € | 1.032,75 € |
| 25.000 | 0,06560 € | 1.640,00 € |
| 35.000 | 0,06366 € | 2.228,10 € |
| 50.000 | 0,06176 € | 3.088,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

