
FMP100JR-52-0R1 | |
|---|---|
DigiKey Part Number | 13-FMP100JR-52-0R1TR-ND - Tape & Reel (TR) 13-FMP100JR-52-0R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-0R1 |
Description | RES 0.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17080 € | 4,27 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13450 € | 13,45 € |
| 250 | 0,11628 € | 29,07 € |
| 500 | 0,10486 € | 52,43 € |
| 1.000 | 0,09517 € | 95,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07638 € | 381,90 € |
| 10.000 | 0,07084 € | 708,40 € |
| 15.000 | 0,06800 € | 1.020,00 € |
| 25.000 | 0,06478 € | 1.619,50 € |
| 35.000 | 0,06287 € | 2.200,45 € |
| 50.000 | 0,06100 € | 3.050,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

