
FMP100FBE52-42R2 | |
|---|---|
DigiKey Part Number | FMP100FBE52-42R2-ND |
Manufacturer | |
Manufacturer Product Number | FMP100FBE52-42R2 |
Description | RES 42.2 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03504 € | 350,40 € |
| Unit Price without VAT: | 0,03504 € |
|---|---|
| Unit Price with VAT: | 0,04170 € |

