
FMP-50JT-52-68R | |
|---|---|
DigiKey Part Number | FMP-50JT-52-68R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP-50JT-52-68R |
Description | RES 68 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01553 € | 77,65 € |
| Unit Price without VAT: | 0,01553 € |
|---|---|
| Unit Price with VAT: | 0,01848 € |

