
FMP-50FTF52-35K7 | |
|---|---|
DigiKey Part Number | FMP-50FTF52-35K7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP-50FTF52-35K7 |
Description | RES 35.7K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02609 € | 130,45 € |
| Unit Price without VAT: | 0,02609 € |
|---|---|
| Unit Price with VAT: | 0,03105 € |

