
FMP-50FTF52-1R | |
|---|---|
DigiKey Part Number | 13-FMP-50FTF52-1RCT-ND - Cut Tape (CT) 13-FMP-50FTF52-1RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP-50FTF52-1R |
Description | RES 1 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05680 € | 5,68 € |
| 250 | 0,04864 € | 12,16 € |
| 500 | 0,04352 € | 21,76 € |
| 1.000 | 0,03915 € | 39,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03076 € | 153,80 € |
| 10.000 | 0,02827 € | 282,70 € |
| 15.000 | 0,02699 € | 404,85 € |
| 25.000 | 0,02554 € | 638,50 € |
| 35.000 | 0,02467 € | 863,45 € |
| 50.000 | 0,02383 € | 1.191,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

