
FMP-50FRF52-576R | |
|---|---|
DigiKey Part Number | 13-FMP-50FRF52-576RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMP-50FRF52-576R |
Description | RES 576 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01565 € | 78,25 € |
| Unit Price without VAT: | 0,01565 € |
|---|---|
| Unit Price with VAT: | 0,01862 € |

