
FMF50SJR-52-1R | |
|---|---|
DigiKey Part Number | FMF50SJR-52-1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMF50SJR-52-1R |
Description | RES 1 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02324 € | 116,20 € |
| Unit Price without VAT: | 0,02324 € |
|---|---|
| Unit Price with VAT: | 0,02766 € |

