
FMF3WSFRE73-20K | |
|---|---|
DigiKey Part Number | 13-FMF3WSFRE73-20KTR-ND - Tape & Reel (TR) 13-FMF3WSFRE73-20KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMF3WSFRE73-20K |
Description | RES 20K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,21040 € | 10,52 € |
| 100 | 0,18780 € | 18,78 € |
| 250 | 0,16300 € | 40,75 € |
| 500 | 0,14748 € | 73,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13165 € | 131,65 € |
| 2.000 | 0,12065 € | 241,30 € |
| 3.000 | 0,11500 € | 345,00 € |
| 5.000 | 0,10861 € | 543,05 € |
| 7.000 | 0,10481 € | 733,67 € |
| 10.000 | 0,10109 € | 1.010,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

