
FMF3WSFRE73-11K | |
|---|---|
DigiKey Part Number | FMF3WSFRE73-11K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMF3WSFRE73-11K |
Description | RES 11K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08584 € | 429,20 € |
| Unit Price without VAT: | 0,08584 € |
|---|---|
| Unit Price with VAT: | 0,10215 € |

