120 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMF2WSFTF73-120R

DigiKey Part Number
13-FMF2WSFTF73-120RCT-ND - Cut Tape (CT)
13-FMF2WSFTF73-120RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMF2WSFTF73-120R
Description
RES 120 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
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
In-Stock: 7.782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
250,07560 €1,89 €
500,06660 €3,33 €
1000,05900 €5,90 €
2500,05052 €12,63 €
5000,04518 €22,59 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,03987 €39,87 €
2.0000,03611 €72,22 €
3.0000,03417 €102,51 €
5.0000,03199 €159,95 €
7.0000,03068 €214,76 €
10.0000,02940 €294,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €