
FMF1WSFRF52-820R | |
|---|---|
DigiKey Part Number | FMF1WSFRF52-820R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMF1WSFRF52-820R |
Description | RES 820 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02155 € | 107,75 € |
| Unit Price without VAT: | 0,02155 € |
|---|---|
| Unit Price with VAT: | 0,02564 € |

